QSH5718-76-28-189

DigiKey Part Number
505-QSH5718-76-28-189-ND
Manufacturer
Manufacturer Product Number
QSH5718-76-28-189
Description
STEP MOTOR HYBRID BIPOLAR 3.2V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bipolar Stepper Motor Hybrid Frame Size 23 200.0 Step 2.8 A 3.2VDC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Box
Part Status
Active
Type
Hybrid
Coil Type
Bipolar
Voltage - Rated
3.2VDC
Current Rating (Amps)
2.8 A
Steps per Revolution
200
Step Angle
1.8°
Accuracy
±5%
Torque - Holding (oz-in / mNm)
267.64 / 1890
Size / Dimension
Square - 2.220" x 2.220" (56.40mm x 56.40mm)
NEMA Frame Size
23
Diameter - Shaft
0.250" (6.35mm)
Length - Shaft and Bearing
0.945" (24.00mm)
Mounting Hole Spacing
1.856" (47.14mm)
Termination Style
Wire Leads
Operating Temperature
-20°C ~ 50°C
Coil Resistance
1.13 Ohms
Features
Flatted Shaft
Rotor Inertia
480gcm²
Approval Agency
CE
Weight
2.3 lbs (1 kg)
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥734.14000¥734.14
5¥721.29400¥3,606.47
10¥708.41100¥7,084.11
25¥695.53200¥17,388.30
50¥685.22600¥34,261.30
100¥669.77020¥66,977.02
Manufacturers Standard Package