QSH5718-51-28-101 | ||
---|---|---|
DigiKey Part Number | 505-QSH5718-51-28-101-ND | |
Manufacturer | ||
Manufacturer Product Number | QSH5718-51-28-101 | |
Description | STEP MOTOR HYBRID BIPOLAR 2.3V | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 23 200 Step 2.8 A 2.3VDC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Hybrid | |
Coil Type | Bipolar | |
Voltage - Rated | 2.3VDC | |
Current Rating (Amps) | 2.8 A | |
Steps per Revolution | 200 | |
Step Angle | 1.8° | |
Accuracy | ±5% | |
Torque - Holding (oz-in / mNm) | 143.05 / 1010 | |
Size / Dimension | Square - 2.220" x 2.220" (56.40mm x 56.40mm) | |
NEMA Frame Size | 23 | |
Diameter - Shaft | 0.250" (6.35mm) | |
Length - Shaft and Bearing | 0.945" (24.00mm) | |
Mounting Hole Spacing | 1.856" (47.14mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -20°C ~ 50°C | |
Coil Resistance | 0.83 Ohms | |
Features | Flatted Shaft | |
Rotor Inertia | 275gcm² | |
Approval Agency | CE | |
Weight | 1.5 lbs (680.4 g) | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | RoHS Cert |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8501.20.2000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥614.47000 | ¥614.47 |
5 | ¥603.67400 | ¥3,018.37 |
10 | ¥592.89200 | ¥5,928.92 |
25 | ¥582.11640 | ¥14,552.91 |
50 | ¥573.49200 | ¥28,674.60 |
100 | ¥560.55620 | ¥56,055.62 |
Attribute | Description |
---|---|
Other Names | 1460-1078 505-QSH5718-51-28-101 175-QSH5718-51-28-101 1460-1078-ND 175-QSH5718-51-28-101-ND 50-0035 505-QSH5718-51-28-101-ND |
Standard Package | 1 |