QSH4218-51-10-049-10K | ||
---|---|---|
DigiKey Part Number | 505-QSH4218-51-10-049-10K-ND | |
Manufacturer | ||
Manufacturer Product Number | QSH4218-51-10-049-10K | |
Description | STEP MOTOR HYBRID NEMA17 ENC 100 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 17 200 Step 1 A 5VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hybrid | |
Coil Type | Bipolar | |
Voltage - Rated | 5VDC | |
Current Rating (Amps) | 1 A | |
Steps per Revolution | 200 | |
Step Angle | 1.8° | |
Accuracy | ±5% | |
Torque - Holding (oz-in / mNm) | 69.39 / 490 | |
Size / Dimension | Square - 1.665" x 1.665" (42.30mm x 42.30mm) | |
NEMA Frame Size | 17 | |
Diameter - Shaft | 0.197" (5.00mm) | |
Length - Shaft and Bearing | 0.945" (24.00mm) | |
Mounting Hole Spacing | 1.220" (31.00mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -20°C ~ 50°C | |
Coil Resistance | 5 Ohms | |
Features | Flatted Shaft | |
Rotor Inertia | 68gcm² | |
Approval Agency | CE | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | QSH4218 |
Environmental Information | RoHS Cert |
HTML Datasheet | QSH4218-10000-AT Hardware Manual |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8501.10.6080 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,349.05000 | ¥1,349.05 |
5 | ¥1,318.61000 | ¥6,593.05 |
10 | ¥1,293.24900 | ¥12,932.49 |
25 | ¥1,267.89400 | ¥31,697.35 |
Attribute | Description |
---|---|
Other Names | 1460-1374-ND QSH4218-51-10-049-10000-AT 1460-QSH4218-51-10-049-10k 1460-QSH4218-51-10-049-10K 50-0152 1460-QSH4218-51-10-049-10K-ND 1460-QSH4218-51-10-049-10k-ND 1460-1374 505-QSH4218-51-10-049-10K |
Standard Package | 1 |