QSH4218-41-10-035 | ||
---|---|---|
DigiKey Part Number | 505-QSH4218-41-10-035-ND | |
Manufacturer | ||
Manufacturer Product Number | QSH4218-41-10-035 | |
Description | STEP MOTOR HYBRID BIPOLAR 4.5V | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 17 200.0 Step 1 A 4.5VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Hybrid | |
Coil Type | Bipolar | |
Voltage - Rated | 4.5VDC | |
Current Rating (Amps) | 1 A | |
Steps per Revolution | 200 | |
Step Angle | 1.8° | |
Accuracy | ±5% | |
Torque - Holding (oz-in / mNm) | 49.56 / 350 | |
Size / Dimension | Square - 1.665" x 1.665" (42.30mm x 42.30mm) | |
NEMA Frame Size | 17 | |
Diameter - Shaft | 0.197" (5.00mm) | |
Length - Shaft and Bearing | 0.945" (24.00mm) | |
Mounting Hole Spacing | 1.220" (30.99mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -20°C ~ 50°C | |
Coil Resistance | 4.5 Ohms | |
Features | Flatted Shaft | |
Rotor Inertia | 54gcm² | |
Approval Agency | CE | |
Weight | 0.617 lb (279.87 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥451.23000 | ¥451.23 |
5 | ¥443.41600 | ¥2,217.08 |
10 | ¥435.63600 | ¥4,356.36 |
25 | ¥427.85920 | ¥10,696.48 |
50 | ¥420.07900 | ¥21,003.95 |
100 | ¥413.85580 | ¥41,385.58 |