QSH2818-51-07-012 | ||
---|---|---|
DigiKey Part Number | 505-QSH2818-51-07-012-ND | |
Manufacturer | ||
Manufacturer Product Number | QSH2818-51-07-012 | |
Description | STEP MOTOR HYBRID BIPOLAR 6.2V | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 11 200 Step 670 mA 6.2VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Hybrid | |
Coil Type | Bipolar | |
Voltage - Rated | 6.2VDC | |
Current Rating (Amps) | 670 mA | |
Steps per Revolution | 200 | |
Step Angle | 1.8° | |
Accuracy | ±5% | |
Torque - Holding (oz-in / mNm) | 17 / 120 | |
Size / Dimension | Square - 1.100" x 1.100" (28.00mm x 28.00mm) | |
NEMA Frame Size | 11 | |
Diameter - Shaft | 0.197" (5.00mm) | |
Length - Shaft and Bearing | 0.787" (20.00mm) | |
Mounting Hole Spacing | 0.905" (22.98mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -20°C ~ 50°C | |
Coil Resistance | 9.2 Ohms | |
Features | Flatted Shaft | |
Rotor Inertia | 18gcm² | |
Approval Agency | CE | |
Weight | 0.441 lb (200.03 g) | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8501.10.4080 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥628.53000 | ¥628.53 |
5 | ¥617.67000 | ¥3,088.35 |
10 | ¥606.82400 | ¥6,068.24 |
25 | ¥595.98880 | ¥14,899.72 |
50 | ¥585.15220 | ¥29,257.61 |
100 | ¥576.48360 | ¥57,648.36 |
Attribute | Description |
---|---|
Other Names | 505-QSH2818-51-07-012-ND 175-QSH2818-51-07-012 50-0031 505-QSH2818-51-07-012 175-QSH2818-51-07-012-ND 1460-1073 1460-1073-ND |
Standard Package | 1 |