PD60-3-1161 | ||
---|---|---|
DigiKey Part Number | 505-PD60-3-1161-ND | |
Manufacturer | ||
Manufacturer Product Number | PD60-3-1161 | |
Description | STEPPER MOTOR HYBRID BIPOLAR 24V | |
Manufacturer Standard Lead Time | 77 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 24 200.0 Step 2.8 A 24VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Type | Hybrid | |
Coil Type | Bipolar | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 2.8 A | |
Steps per Revolution | 200 | |
Step Angle | 1.8° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 297.38 / 2100 | |
Size / Dimension | Square - 2.362" x 2.362" (60.00mm x 60.00mm) | |
NEMA Frame Size | 24 | |
Diameter - Shaft | 0.315" (8.00mm) | |
Length - Shaft and Bearing | 0.945" (24.00mm) | |
Mounting Hole Spacing | 1.856" (47.14mm) | |
Termination Style | Wire Leads with Connector | |
Operating Temperature | - | |
Features | Integrated Controller, Flatted Shaft | |
Rotor Inertia | - | |
Approval Agency | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,179.69000 | ¥2,179.69 |
5 | ¥2,130.50600 | ¥10,652.53 |
10 | ¥2,089.53300 | ¥20,895.33 |
25 | ¥2,048.56480 | ¥51,214.12 |