PD57-1-1260-TMCL | ||
---|---|---|
DigiKey Part Number | 505-PD57-1-1260-TMCL-ND | |
Manufacturer | ||
Manufacturer Product Number | PD57-1-1260-TMCL | |
Description | PANDRIVE NEMA23, 48V, 0.55NM | |
Manufacturer Standard Lead Time | 71 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 24 200.0 Step 2.8 A 2VDC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hybrid | |
Coil Type | Bipolar | |
Voltage - Rated | 2VDC | |
Current Rating (Amps) | 2.8 A | |
Steps per Revolution | 200 | |
Step Angle | 1.8° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 77.89 / 550 | |
Size / Dimension | Square - 2.362" x 2.362" (60.00mm x 60.00mm) | |
NEMA Frame Size | 24 | |
Diameter - Shaft | 0.250" (6.35mm) | |
Length - Shaft and Bearing | 0.945" (24.00mm) | |
Mounting Hole Spacing | 1.856" (47.14mm) | |
Termination Style | Wire Leads with Connector | |
Operating Temperature | -20°C ~ 50°C | |
Features | Integrated Controller, Flatted Shaft | |
Rotor Inertia | 120gcm² | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,831.80000 | ¥2,831.80 |
5 | ¥2,767.90200 | ¥13,839.51 |
10 | ¥2,714.68200 | ¥27,146.82 |
25 | ¥2,661.45200 | ¥66,536.30 |