PD57-1-1161 | ||
---|---|---|
DigiKey Part Number | 505-PD57-1-1161-ND | |
Manufacturer | ||
Manufacturer Product Number | PD57-1-1161 | |
Description | STEPPER MOTOR HYBRID BIPOLAR 24V | |
Manufacturer Standard Lead Time | 77 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 23 200 Step 2.8 A 24VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Type | Hybrid | |
Coil Type | Bipolar | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 2.8 A | |
Steps per Revolution | 200 | |
Step Angle | 1.8° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 77.89 / 550 | |
Size / Dimension | Square - 2.362" x 2.362" (60.00mm x 60.00mm) | |
NEMA Frame Size | 23 | |
Diameter - Shaft | 0.250" (6.35mm) | |
Length - Shaft and Bearing | 0.945" (24.00mm) | |
Mounting Hole Spacing | 1.856" (47.14mm) | |
Termination Style | Wire Leads with Connector | |
Operating Temperature | - | |
Features | Integrated Controller, Flatted Shaft | |
Rotor Inertia | - | |
Approval Agency | - | |
Weight | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | PD-1161 Short Spec |
Featured Product | PANdrive™ Smart Mechatronic Solutions |
PCN Design/Specification | |
HTML Datasheet | |
Getting Started Guide | PD-1161 Getting Started |
Manuals | PD-1161 Hardware Manual |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8501.20.2000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,921.26000 | ¥1,921.26 |
5 | ¥1,877.94200 | ¥9,389.71 |
10 | ¥1,841.83200 | ¥18,418.32 |
25 | ¥1,805.72160 | ¥45,143.04 |
Attribute | Description |
---|---|
Other Names | 505-PD57-1-1161 505-PD57-1-1161-ND 1460-1118 175-PD57-1-1161-ND 30-0174 1460-1118-ND 175-PD57-1-1161 |
Standard Package | 1 |