PD42-3-1240-TMCL | ||
---|---|---|
DigiKey Part Number | 505-PD42-3-1240-TMCL-ND | |
Manufacturer | ||
Manufacturer Product Number | PD42-3-1240-TMCL | |
Description | PANDRIVE NEMA17, 24V, 0.44NM | |
Manufacturer Standard Lead Time | 71 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 17 200.0 Step 2 A 24VDC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hybrid | |
Coil Type | Bipolar | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 2 A | |
Steps per Revolution | 200 | |
Step Angle | 1.8° | |
Accuracy | ±5% | |
Torque - Holding (oz-in / mNm) | 62.31 / 440 | |
Size / Dimension | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | |
NEMA Frame Size | 17 | |
Diameter - Shaft | 0.197" (5.00mm) | |
Length - Shaft and Bearing | 0.945" (24.00mm) | |
Mounting Hole Spacing | 1.220" (31.00mm) | |
Termination Style | Wire Leads with Connector | |
Operating Temperature | -20°C ~ 50°C | |
Coil Resistance | 1.4 Ohms | |
Features | Integrated Controller, Flatted Shaft | |
Rotor Inertia | 68gcm² | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,248.99000 | ¥2,248.99 |