PD42-3-1141 | ||
---|---|---|
DigiKey Part Number | 505-PD42-3-1141-ND | |
Manufacturer | ||
Manufacturer Product Number | PD42-3-1141 | |
Description | STEPPER MOTOR HYBRID BIPOLAR 24V | |
Manufacturer Standard Lead Time | 72 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 17 200 Step 2 A 24VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Type | Hybrid | |
Coil Type | Bipolar | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 2 A | |
Steps per Revolution | 200 | |
Step Angle | 1.8° | |
Accuracy | ±5% | |
Torque - Holding (oz-in / mNm) | 69.39 / 490 | |
Size / Dimension | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | |
NEMA Frame Size | 17 | |
Diameter - Shaft | 0.197" (5.00mm) | |
Length - Shaft and Bearing | 0.945" (24.00mm) | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads with Connector | |
Operating Temperature | - | |
Features | Integrated Controller, Flatted Shaft | |
Rotor Inertia | - | |
Approval Agency | - | |
Weight | 0.486 lb (220.45 g) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | PD-1141 Short Spec |
Featured Product | PANdrive™ Smart Mechatronic Solutions |
PCN Design/Specification | |
HTML Datasheet | |
Getting Started Guide | PD-1141 Getting Started |
Manuals | PD-1141 Firmware Manual |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8501.10.6080 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,737.34000 | ¥1,737.34 |
5 | ¥1,698.13200 | ¥8,490.66 |
10 | ¥1,665.48000 | ¥16,654.80 |
25 | ¥1,632.82280 | ¥40,820.57 |
Attribute | Description |
---|---|
Other Names | 1460-1109-ND 175-PD42-3-1141-ND 30-0269 505-PD42-3-1141-ND 30-0254 505-PD42-3-1141 175-PD42-3-1141 1460-1109 30-0191 |
Standard Package | 1 |