WAU090-1200-SG | ||
---|---|---|
DigiKey Part Number | 237-2200-ND | |
Manufacturer | ||
Manufacturer Product Number | WAU090-1200-SG | |
Description | AC/AC WALL MNT ADPT 9VAC 1.2A | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 9VAC 1.2A AC/AC External Wall Mount Adapter Fixed Blade Input | |
Datasheet | Datasheet | |
EDA/CAD Models | WAU090-1200-SG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount | |
Input Type | Fixed Blade | |
Voltage - Input | 120VAC | |
Voltage - Output | 9VAC | |
Current - Output (Max) | 1.2A | |
Power (Watts) | 12 W | |
No Load Power Consumption | 210mW (Max) | |
Applications | ITE (Commercial) | |
Efficiency | 83% | |
Operating Temperature | -10°C ~ 40°C | |
Output Connector | Screw Terminal | |
Size / Dimension | 1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm) | |
Approval Agency | cULus | |
Input Connector | NEMA 1-15P | |
Cord Length | - |
Resource Type | Link |
---|---|
Datasheets | WAU090-1200-SG Datasheet |
Other Related Documents | Standard Part Warranty Terms |
Video File | Wall Plug-In AC Power Supply May Be First To Meet Level VI Energy Efficiency Standard Triad WAU Series AC-AC Wall Mount Transformers | Digi-Key Daily |
Environmental Information | RoHS Statement |
Featured Product | WAU Series Wall Plug-In AC Power Supply |
CAD Models | WAU090-1200-SG Models |
HTML Datasheet | WAU090-1200-SG Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.7007 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥138.04000 | ¥138.04 |
5 | ¥135.90800 | ¥679.54 |
10 | ¥133.78600 | ¥1,337.86 |
25 | ¥127.41080 | ¥3,185.27 |
50 | ¥123.16400 | ¥6,158.20 |
100 | ¥119.29930 | ¥11,929.93 |
Attribute | Description |
---|---|
Other Names | 237-2200 |
Standard Package | 1 |