VPP36-070 | ||
---|---|---|
DigiKey Part Number | 237-1066-ND | |
Manufacturer | ||
Manufacturer Product Number | VPP36-070 | |
Description | PWR XFMR LAMINATED 2.5VA TH | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | VPP36-070 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 18V, Series 36V | |
Current - Output (Max) | Parallel 140mA, Series 70mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 2.5VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 41.28mm L x 33.32mm W | |
Height - Seated (Max) | 28.58mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.25 lb (113.4 g) |
Resource Type | Link |
---|---|
Datasheets | VPP36-070 |
Other Related Documents | Standard Part Warranty Terms |
Video File | What are Transformers? How Do They Work? - Another Teaching Moment |
Environmental Information | RoHS Statement |
Featured Product | VPP Series |
CAD Models | VPP36-070 Models |
HTML Datasheet | VPP36-070 |
EDA Models | VPP36-070 Models |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.31.4035 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.96000 | ¥65.96 |
10 | ¥51.30100 | ¥513.01 |
25 | ¥49.91040 | ¥1,247.76 |
50 | ¥42.97980 | ¥2,148.99 |
100 | ¥41.03820 | ¥4,103.82 |
250 | ¥40.20644 | ¥10,051.61 |
500 | ¥39.51338 | ¥19,756.69 |
1,000 | ¥38.94476 | ¥38,944.76 |
Attribute | Description |
---|---|
Other Names | 237-1066 VPP36070 237-1066-NDR 10479 |
Standard Package | 1 |