TY-402P | ||
---|---|---|
DigiKey Part Number | 237-1135-ND | |
Manufacturer | ||
Manufacturer Product Number | TY-402P | |
Description | AUDIO XFMR 600 / 600 TH | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | 600 Impedance Primary Ohms 600 Impedance Secondary Ohms 1:1.1 Audio Transformer 300Hz ~ 3.5kHz Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | TY-402P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 1:1.1 | |
Impedance - Primary (Ohms) | 600 | |
Impedance - Secondary (Ohms) | 600 | |
DC Resistance (DCR) - Primary | 80Ohm | |
DC Resistance (DCR) - Secondary | 112Ohm | |
Transformer Type | Data/Voice Coupling | |
Frequency Range | 300Hz ~ 3.5kHz | |
Frequency Response | ±0.5dB | |
Voltage - Isolation | 1500VAC | |
Insertion Loss | 1.75dB Typ | |
Return Loss | 13dB Typ | |
Power Level | -45dB ~ 7dB | |
Operating Temperature | -20°C ~ 85°C | |
Approval Agency | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.815" L x 1.250" W (20.70mm x 31.75mm) | |
Height - Seated (Max) | 0.530" (13.46mm) | |
Termination Style | PC Pin | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.98000 | ¥47.98 |
10 | ¥36.47600 | ¥364.76 |
25 | ¥35.51600 | ¥887.90 |
50 | ¥32.63700 | ¥1,631.85 |
100 | ¥30.71770 | ¥3,071.77 |
250 | ¥29.75736 | ¥7,439.34 |
500 | ¥28.79750 | ¥14,398.75 |
1,000 | ¥27.83759 | ¥27,837.59 |