TY-144P | ||
---|---|---|
DigiKey Part Number | 237-1120-ND | |
Manufacturer | ||
Manufacturer Product Number | TY-144P | |
Description | AUDIO XFMR 15KCT / 15KCT TH | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 15kCT Impedance Primary Ohms 15kCT Impedance Secondary Ohms 1:1 Audio Transformer 200Hz ~ 15kHz Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | TY-144P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 1:1 | |
Impedance - Primary (Ohms) | 15kCT | |
Impedance - Secondary (Ohms) | 15kCT | |
DC Resistance (DCR) - Primary | 1.18kOhm | |
DC Resistance (DCR) - Secondary | 1.6kOhm | |
Transformer Type | Data/Voice Coupling | |
Frequency Range | 200Hz ~ 15kHz | |
Frequency Response | ±2dB | |
Voltage - Isolation | 1500V | |
Insertion Loss | 1.5dB | |
Return Loss | 26dB | |
Power Level | 100mW | |
Operating Temperature | -20°C ~ 85°C | |
Approval Agency | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.812" L x 0.700" W (20.62mm x 17.78mm) | |
Height - Seated (Max) | 0.740" (18.80mm) | |
Termination Style | PC Pin | |
Weight | 0.032 lb (14.51 g) |
Resource Type | Link |
---|---|
Datasheets | TY-144P Datasheet |
Other Related Documents | Standard Part Warranty Terms |
Environmental Information | RoHS Statement |
CAD Models | TY-144P Models |
HTML Datasheet | TY-144P Datasheet |
EDA Models | TY-144P Models |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.31.4035 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.63000 | ¥47.63 |
10 | ¥36.17300 | ¥361.73 |
25 | ¥35.22400 | ¥880.60 |
50 | ¥32.36800 | ¥1,618.40 |
100 | ¥30.46390 | ¥3,046.39 |
250 | ¥29.51160 | ¥7,377.90 |
500 | ¥28.55978 | ¥14,279.89 |
1,000 | ¥27.60778 | ¥27,607.78 |
Attribute | Description |
---|---|
Other Names | TY144P 237-1120 237-1120-NDR 10611 |
Standard Package | 1 |