N-1X | ||
---|---|---|
DigiKey Part Number | 237-1849-ND | |
Manufacturer | ||
Manufacturer Product Number | N-1X | |
Description | XFRMR NON-ISOL 230V TO 115V 50VA | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | N-1X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Autotransformer (Non-Isolated) | |
Voltage - Primary | 230V | |
Voltage - Secondary | 115V | |
Power - Max | 50VA | |
1st Connector | Wire Leads | |
2nd Connector | Wire Leads | |
Weight | 1.5 lbs (680.4 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥137.75000 | ¥137.75 |
10 | ¥104.96800 | ¥1,049.68 |
25 | ¥96.77120 | ¥2,419.28 |
50 | ¥93.48980 | ¥4,674.49 |
100 | ¥92.14460 | ¥9,214.46 |