MET-39-T | ||
---|---|---|
DigiKey Part Number | 237-1466-ND | |
Manufacturer | ||
Manufacturer Product Number | MET-39-T | |
Description | AUDIO XFMR 500 / 50 TH | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 500 Impedance Primary Ohms 50 Impedance Secondary Ohms 3.16:1 Audio Transformer 300Hz ~ 100kHz Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | MET-39-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 3.16:1 | |
Impedance - Primary (Ohms) | 500 | |
Impedance - Secondary (Ohms) | 50 | |
DC Resistance (DCR) - Primary | 55Ohm | |
DC Resistance (DCR) - Secondary | 8Ohm | |
Transformer Type | Data/Voice Coupling | |
Frequency Range | 300Hz ~ 100kHz | |
Frequency Response | ±2dB | |
Voltage - Isolation | 1000VRMS @ 1 Second | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | 50mW | |
Operating Temperature | -20°C ~ 85°C | |
Approval Agency | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.409" L x 0.310" W (10.40mm x 7.87mm) | |
Height - Seated (Max) | 0.465" (11.80mm) | |
Termination Style | PC Pin | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.02000 | ¥68.02 |
10 | ¥52.09700 | ¥520.97 |
25 | ¥50.95560 | ¥1,273.89 |