FS28-420 | ||
---|---|---|
DigiKey Part Number | 237-1051-ND | |
Manufacturer | ||
Manufacturer Product Number | FS28-420 | |
Description | PWR XFMR LAMINATED 12VA TH | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | FS28-420 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 14V, Series 28V | |
Current - Output (Max) | Parallel 840mA, Series 420mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 12VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 47.63mm L x 39.67mm W | |
Height - Seated (Max) | 36.50mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 0.7 lb (317.51 g) |
Resource Type | Link |
---|---|
Datasheets | FS28-420 |
Other Related Documents | Standard Part Warranty Terms |
Video File | What are Transformers? How Do They Work? - Another Teaching Moment |
Environmental Information | RoHS Statement |
Featured Product | Split Pack™ Series Power Transformers |
CAD Models | FS28-420 Models |
HTML Datasheet | FS28-420 |
EDA Models | FS28-420 Models |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.31.4035 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.44000 | ¥96.44 |
10 | ¥71.20800 | ¥712.08 |
25 | ¥65.73440 | ¥1,643.36 |
50 | ¥63.54080 | ¥3,177.04 |
100 | ¥61.78870 | ¥6,178.87 |
250 | ¥61.54756 | ¥15,386.89 |
Attribute | Description |
---|---|
Other Names | 237-1051 10464 FS28420 237-1051-NDR Q4088742BB |
Standard Package | 1 |