F12-200-C2 | ||
---|---|---|
DigiKey Part Number | 237-1567-ND | |
Manufacturer | ||
Manufacturer Product Number | F12-200-C2 | |
Description | PWR XFMR LAMINATED 2.5VA TH | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | F12-200-C2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | Parallel 6.3V, Series 12.6V | |
Current - Output (Max) | Parallel 400mA, Series 200mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 2.5VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 34.93mm L x 28.58mm W | |
Height - Seated (Max) | 30.15mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 0.25 lb (113.4 g) |
Resource Type | Link |
---|---|
Datasheets | F12-200-C2 |
Other Related Documents | Standard Part Warranty Terms |
Environmental Information | RoHS Statement |
Featured Product | Split Pack™ Series Power Transformers |
CAD Models | F12-200-C2 Models |
HTML Datasheet | F12-200-C2 |
EDA Models | F12-200-C2 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.31.4035 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.83000 | ¥31.83 |
10 | ¥24.16100 | ¥241.61 |
30 | ¥23.52667 | ¥705.80 |
50 | ¥22.39140 | ¥1,119.57 |
Attribute | Description |
---|---|
Other Names | F12-200-C2INACTIVE F12-200-C2-B 237-1567 F12-200-C2-ND |
Standard Package | 10 |