CST306-3T | ||
---|---|---|
DigiKey Part Number | 237-1109-ND | |
Manufacturer | ||
Manufacturer Product Number | CST306-3T | |
Description | CURR SENSE XFMR 25A T/H | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 25 A Current Sense Transformer 20kHz ~ 200kHz 3.75Ohm Max 55 mH Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | CST306-3T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 20kHz ~ 200kHz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 25 A | |
Inductance | 55 mH | |
ET (Volt-Time) | 2000VµS | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 200CT:1 | |
DC Resistance (DCR) | 3.75Ohm Max | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.690" L x 0.385" W (17.53mm x 9.78mm) | |
Height - Seated (Max) | 0.915" (23.24mm) | |
Termination Style | PC Pin | |
Weight | - |
Resource Type | Link |
---|---|
Datasheets | CST306-3T |
Other Related Documents | Standard Part Warranty Terms |
Product Training Modules | Introduction to Current Sense Transformers |
Environmental Information | RoHS Statement |
CAD Models | CST306-3T Models |
HTML Datasheet | CST306-3T |
EDA Models | CST306-3T Models |
Product Drawings | CST306-xx |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.31.4035 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.67000 | ¥45.67 |
10 | ¥34.73800 | ¥347.38 |
25 | ¥33.82480 | ¥845.62 |
50 | ¥31.08280 | ¥1,554.14 |
100 | ¥29.25500 | ¥2,925.50 |
250 | ¥28.34076 | ¥7,085.19 |
500 | ¥27.42646 | ¥13,713.23 |
1,000 | ¥26.51224 | ¥26,512.24 |
Attribute | Description |
---|---|
Other Names | 237-1109-NDR 237-1109 CST3063T 10521 |
Standard Package | 1 |