CST206-1T | ||
---|---|---|
DigiKey Part Number | 237-1097-ND | |
Manufacturer | ||
Manufacturer Product Number | CST206-1T | |
Description | CURR SENSE XFMR 110A T/H | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 110 A Current Sense Transformer 20kHz ~ 200kHz 580mOhm Max 14 mH Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | CST206-1T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 20kHz ~ 200kHz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 110 A | |
Inductance | 14 mH | |
ET (Volt-Time) | 2000VµS | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 100:1 | |
DC Resistance (DCR) | 580mOhm Max | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.075" L x 0.400" W (27.31mm x 10.16mm) | |
Height - Seated (Max) | 1.225" (31.12mm) | |
Termination Style | PC Pin | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.97000 | ¥55.97 |
10 | ¥43.49100 | ¥434.91 |
25 | ¥42.31360 | ¥1,057.84 |
50 | ¥36.43480 | ¥1,821.74 |
100 | ¥34.78990 | ¥3,478.99 |
250 | ¥34.08448 | ¥8,521.12 |
500 | ¥33.49696 | ¥16,748.48 |
1,000 | ¥33.01493 | ¥33,014.93 |