TDINV1000P100-KIT | ||
---|---|---|
DigiKey Part Number | TDINV1000P100-KIT-ND | |
Manufacturer | ||
Manufacturer Product Number | TDINV1000P100-KIT | |
Description | 1KW INVERTER EVALUATION KIT | |
Customer Reference | ||
Detailed Description | TPH3206PSB - DC/AC Converter 1, Isolated Outputs Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Transphorm | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | DC/AC Converter | |
Outputs and Type | 1, Isolated | |
Power - Output | 1 kW | |
Voltage - Output | - | |
Current - Output | 10A | |
Voltage - Input | - | |
Regulator Topology | Inverting | |
Frequency - Switching | 100kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s), Power Supply | |
Utilized IC / Part | TPH3206PSB | |
Base Product Number |