
TSR 3-2490N | |
|---|---|
DigiKey Part Number | 1951-TSR3-2490N-ND |
Manufacturer | |
Manufacturer Product Number | TSR 3-2490N |
Description | 3A POL WITH ULTRA-WIDE INPUTS TO |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 9V 3A 11V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TSR 3-2490N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 11V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 27 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 93% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 62368-1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥69.79000 | ¥69.79 |
| 5 | ¥67.21400 | ¥336.07 |
| 10 | ¥66.13100 | ¥661.31 |
| 30 | ¥64.44100 | ¥1,933.23 |
| 50 | ¥63.66820 | ¥3,183.41 |
| 100 | ¥62.63370 | ¥6,263.37 |
| 250 | ¥61.28956 | ¥15,322.39 |
| 500 | ¥60.29078 | ¥30,145.39 |








