New Product
TSR 2-24150N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSR 2-2412N

DigiKey Part Number
1951-TSR2-2412N-ND
Manufacturer
Manufacturer Product Number
TSR 2-2412N
Description
2A POL WITH ULTRA-WIDE INPUTS TO
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1.2V 2A 4.6V - 28V Input
Datasheet
 Datasheet
EDA/CAD Models
TSR 2-2412N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.6V
Voltage - Input (Max)
28V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2A
Power (Watts)
2.4 W
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 90°C
Efficiency
85%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥56.98000¥56.98
5¥54.84400¥274.22
10¥53.95000¥539.50
30¥52.57167¥1,577.15
50¥51.94220¥2,597.11
100¥51.09860¥5,109.86
250¥50.00276¥12,500.69
500¥49.18804¥24,594.02
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.