
TSR 1-2490SM | |
|---|---|
DigiKey Part Number | TSR1-2490SM-ND |
Manufacturer | |
Manufacturer Product Number | TSR 1-2490SM |
Description | DC DC CONVERTER 9V 9W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 9V 1A 12V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TSR 1-2490SM Models |
Category | Current - Output (Max) 1A |
Mfr | Power (Watts) 9 W |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Linear Regulator Replacement | Efficiency 95% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 12V | Package / Case 10-SMD Module, 6 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.60" L x 0.37" W x 0.30" H (15.2mm x 9.3mm x 7.6mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥91.05000 | ¥91.05 |
| 5 | ¥87.66000 | ¥438.30 |
| 10 | ¥86.24500 | ¥862.45 |
| 30 | ¥84.03700 | ¥2,521.11 |
| 50 | ¥83.03000 | ¥4,151.50 |
| 100 | ¥81.68030 | ¥8,168.03 |
| 250 | ¥79.92676 | ¥19,981.69 |
| 500 | ¥78.62378 | ¥39,311.89 |


