New at DigiKey
Isolated Module DC DC Converter 1 Output 5V 2A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMR 10-2411WIR

DigiKey Part Number
1951-TMR10-2411WIR-ND
Manufacturer
Manufacturer Product Number
TMR 10-2411WIR
Description
10W DC/DC CONVERTER ISOLATED, RE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 2A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TMR 10-2411WIR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
3 kV
Mfr
Applications
ITE (Commercial), Railway
Series
Features
Remote On/Off
Packaging
Tube
Operating Temperature
-40°C ~ 75°C
Part Status
Active
Efficiency
88%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
8-SIP Module, 6 Leads
Voltage - Input (Min)
9V
Size / Dimension
0.87" L x 0.38" W x 0.47" H (22.0mm x 9.6mm x 12.0mm)
Voltage - Input (Max)
36V
Supplier Device Package
8-SIP
Voltage - Output 1
Control Features
Enable, Active Low
Current - Output (Max)
2A
Approval Agency
CB, cURus
Power (Watts)
10 W
Standard Number
50155; 62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥316.81000¥316.81
5¥304.98800¥1,524.94
10¥300.04300¥3,000.43
30¥292.35467¥8,770.64
50¥288.84080¥14,442.04
100¥284.13520¥28,413.52
250¥278.02324¥69,505.81
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.