TPI-4015 | ||
---|---|---|
DigiKey Part Number | 290-1932-ND | |
Manufacturer | ||
Manufacturer Product Number | TPI-4015 | |
Description | CONN ADAPTER FEMAL-FEMAL BARREL | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Female Connector | |
For Use With/Related Products | TPI Connector Adapter Kits |
Resource Type | Link |
---|---|
Datasheets | WiFi Connector Kit Brochure |
HTML Datasheet | WiFi Connector Kit Brochure |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4010 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.94000 | ¥88.94 |
Attribute | Description |
---|---|
Other Names | TPI4015 290-1932 |
Standard Package | 1 |