TPI-4013 | ||
---|---|---|
DigiKey Part Number | 290-1935-ND | |
Manufacturer | ||
Manufacturer Product Number | TPI-4013 | |
Description | CONN 7-16 DIN ADAPTER KIT 6PC | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Conn Adapter Kit RF 6 Adapters: 7/16 Din to N | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Kit Type | RF | |
Values | 6 Adapters: 7/16 Din to N |
Resource Type | Link |
---|---|
Datasheets | WiFi Connector Kit Brochure |
HTML Datasheet | WiFi Connector Kit Brochure |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4010 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,683.20000 | ¥4,683.20 |
Attribute | Description |
---|---|
Other Names | TPI4013 290-1935 |
Standard Package | 1 |