GJ11M | ||
---|---|---|
DigiKey Part Number | 290-1912-ND | |
Manufacturer | ||
Manufacturer Product Number | GJ11M | |
Description | PROBE TEMP "J" 4' INSULATED LEAD | |
Customer Reference | ||
Detailed Description | 48.000" (1219.20mm) J-Type Thermocouple Air, Beaded -40 ~ 950°F (-40 ~ 510°C) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | J-Type Thermocouple | |
Usage | Air, Gas, Surface | |
Tip Type | Air, Beaded | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | -40 ~ 950°F (-40 ~ 510°C) | |
Cable Length | 48.000" (1219.20mm) | |
Cable Insulation | Fiberglass | |
Plug Color | Black | |
Probe Length | - | |
Probe Material | - |