ADF25A | ||
---|---|---|
DigiKey Part Number | 290-1969-ND | |
Manufacturer | ||
Manufacturer Product Number | ADF25A | |
Description | OSCOPE PRB X10/X100 25MHZ 4M/8M | |
Customer Reference | ||
Detailed Description | 10:1, 100:1 Differential 25MHz Black, Red, Yellow Oscilloscope Probe Test Lead 4M, 8M Input Resistance | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Differential | |
Attenuation Value | 10:1, 100:1 | |
Bandwidth | 25MHz | |
Resistance - Input | 4M, 8M | |
Voltage - Max | - | |
Capacitance - Input | 10pF, 5pF | |
Cable Length | - | |
Color | Black, Red, Yellow | |
Includes | - | |
Base Product Number |