368 | ||
---|---|---|
DigiKey Part Number | 290-1901-ND | |
Manufacturer | ||
Manufacturer Product Number | 368 | |
Description | THERMO POCKET -7-248F INFRARED | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Pocket -7 ~ 248°F (-22 ~ 120°C) Thermometer LCD C°/F° Auto Off, Close Focus, Hold, Min/Max | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Pocket | |
Temperature Display | C°/F° | |
Temperature Range | -7 ~ 248°F (-22 ~ 120°C) | |
Display Type | LCD | |
Input Type | - | |
Features | Auto Off, Close Focus, Hold, Min/Max | |
Probe Type | - | |
Battery Cell Size | Coin | |
Includes | - |
Resource Type | Link |
---|---|
Datasheets | 368 |
Video File | Infrarred Thermometer TPI Model '368' |
HTML Datasheet | |
Manuals | 368 Instr Manual |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9030.90.8921 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥207.15000 | ¥207.15 |
5 | ¥203.80000 | ¥1,019.00 |
10 | ¥200.46700 | ¥2,004.67 |
25 | ¥197.12400 | ¥4,928.10 |
50 | ¥193.78400 | ¥9,689.20 |
100 | ¥187.10150 | ¥18,710.15 |
250 | ¥180.41932 | ¥45,104.83 |
Attribute | Description |
---|---|
Other Names | TPI 368 TPI368 290-1901 TIP368 TPI_368 |
Standard Package | 1 |