TLP748J(F) | ||
---|---|---|
DigiKey Part Number | TLP748JF-ND | |
Manufacturer | ||
Manufacturer Product Number | TLP748J(F) | |
Description | OPTOISOLATOR 4KV SCR 6DIP | |
Customer Reference | ||
Detailed Description | Optoisolator SCR Output 4000Vrms 1 Channel 6-DIP | |
Datasheet | Datasheet | |
EDA/CAD Models | TLP748J(F) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | SCR | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 4000Vrms | |
Voltage - Off State | 600 V | |
Static dV/dt (Min) | 5V/µs | |
Current - LED Trigger (Ift) (Max) | 10mA | |
Current - On State (It (RMS)) (Max) | 150 mA | |
Current - Hold (Ih) | 1mA | |
Turn On Time | 15µs | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 50 mA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.400", 10.16mm) | |
Supplier Device Package | 6-DIP | |
Approval Agency | BSI, SEMKO, UR | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.42000 | ¥16.42 |
50 | ¥10.41720 | ¥520.86 |
100 | ¥7.70940 | ¥770.94 |
500 | ¥7.08394 | ¥3,541.97 |
1,000 | ¥5.83391 | ¥5,833.91 |
2,000 | ¥5.54220 | ¥11,084.40 |
5,000 | ¥5.41720 | ¥27,086.00 |
10,000 | ¥5.29219 | ¥52,921.90 |