TLP383(D4BLLTL,E | ||
---|---|---|
DigiKey Part Number | TLP383(D4BLLTLETR-ND - Tape & Reel (TR) TLP383(D4BLLTLECT-ND - Cut Tape (CT) TLP383(D4BLLTLEDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLP383(D4BLLTL,E | |
Description | OPTOISO 5KV TRANSISTOR SO6L | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 6-SO, 4 Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | TLP383(D4BLLTL,E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 200% @ 500µA | |
Current Transfer Ratio (Max) | 400% @ 500µA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.173", 4.40mm Width), 4 Leads | |
Supplier Device Package | 6-SO, 4 Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.97000 | ¥4.97 |
10 | ¥3.25900 | ¥32.59 |
100 | ¥2.15720 | ¥215.72 |
1,000 | ¥1.66582 | ¥1,665.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.50525 | ¥4,515.75 |
6,000 | ¥1.40490 | ¥8,429.40 |
15,000 | ¥1.35473 | ¥20,320.95 |
30,000 | ¥1.33465 | ¥40,039.50 |