TLP291(GR-TP,SE | ||
---|---|---|
DigiKey Part Number | TLP291(GR-TPSETR-ND - Tape & Reel (TR) TLP291(GR-TPSECT-ND - Cut Tape (CT) TLP291(GR-TPSEDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLP291(GR-TP,SE | |
Description | OPTOISOLATOR 3.75KV TRANS 4-SO | |
Manufacturer Standard Lead Time | 48 Weeks | |
Customer Reference | ||
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | TLP291(GR-TP,SE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 100% @ 5mA | |
Current Transfer Ratio (Max) | 300% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.179", 4.55mm Width) | |
Supplier Device Package | 4-SO | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | TLP291(SE |
EDA Models | TLP291(GR-TP,SE Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.49.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.97000 | ¥4.97 |
10 | ¥3.06400 | ¥30.64 |
100 | ¥1.76010 | ¥176.01 |
1,000 | ¥1.37725 | ¥1,377.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.26247 | ¥3,156.17 |
5,000 | ¥1.14770 | ¥5,738.50 |
12,500 | ¥1.07119 | ¥13,389.88 |
25,000 | ¥1.03294 | ¥25,823.50 |
62,500 | ¥0.99468 | ¥62,167.50 |
Attribute | Description |
---|---|
Other Names | TLP291(GR-TPSE(TTR TLP291(GR-TP,SETR TLP291(GR-TPSECT TLP291GRTPSET TLP291(GR-TPSEDKR TLP291GRTPSE TLP291(GR-TPSE(TCT TLP291(GR-TPSE(TDKR TLP291(GR-TP,SE(T TLP291(GR-TPSETR TLP291(GR-TPSE(TCT-ND TLP291(GR-TPSE(TTR-ND TLP291(GR-TPSE(TDKR-ND |
Standard Package | 2,500 |