TLP266J(T7-TPL,E | ||
---|---|---|
DigiKey Part Number | TLP266J(T7-TPLETR-ND - Tape & Reel (TR) TLP266J(T7-TPLECT-ND - Cut Tape (CT) TLP266J(T7-TPLEDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLP266J(T7-TPL,E | |
Description | OPTOISOLATOR 3.75KV TRIAC 6SO 4L | |
Manufacturer Standard Lead Time | 36 Weeks | |
Customer Reference | ||
Detailed Description | Optoisolator Triac Output 3750Vrms 1 Channel 6-SOP | |
Datasheet | Datasheet | |
EDA/CAD Models | TLP266J(T7-TPL,E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | Yes | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Voltage - Off State | 600 V | |
Static dV/dt (Min) | 200V/µs | |
Current - LED Trigger (Ift) (Max) | 10mA | |
Current - On State (It (RMS)) (Max) | 70 mA | |
Current - Hold (Ih) | 600µA (Typ) | |
Turn On Time | 30µs | |
Voltage - Forward (Vf) (Typ) | 1.27V | |
Current - DC Forward (If) (Max) | 30 mA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.173", 4.40mm Width), 4 Leads | |
Supplier Device Package | 6-SOP | |
Approval Agency | cUL, UL | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | TLP266J |
EDA Models | TLP266J(T7-TPL,E Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8541.49.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.41000 | ¥7.41 |
10 | ¥4.80600 | ¥48.06 |
100 | ¥3.14980 | ¥314.98 |
1,000 | ¥2.48665 | ¥2,486.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.32091 | ¥6,962.73 |
6,000 | ¥2.23803 | ¥13,428.18 |
15,000 | ¥2.20487 | ¥33,073.05 |
30,000 | ¥2.15513 | ¥64,653.90 |
Attribute | Description |
---|---|
Other Names | TLP266J(T7-TPLE(TCT-ND TLP266JT7TPLE TLP266JT7TPLET TLP266J(T7-TPL,ETR TLP266J(T7-TPLE(TDKR TLP266J(T7-TPLE(TTR TLP266J(T7-TPLETR TLP266J(T7-TPL,E(T TLP266J(T7-TPLECT TLP266J(T7-TPLEDKR TLP266J(T7-TPLE(TTR-ND TLP266J(T7-TPLE(TDKR-ND TLP266J(T7-TPLE(TCT |
Standard Package | 3,000 |