TLP172AM(TPR,E | ||
---|---|---|
DigiKey Part Number | TLP172AM(TPRETR-ND - Tape & Reel (TR) TLP172AM(TPRECT-ND - Cut Tape (CT) TLP172AM(TPREDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLP172AM(TPR,E | |
Description | SSR RELAY SPST-NO 500MA 0-60V | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Solid State SPST-NO (1 Form A) 6-SOP (0.179", 4.55mm), 4 Leads | |
EDA/CAD Models | TLP172AM(TPR,E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 500 mA | |
On-State Resistance (Max) | 2 Ohms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 6-SO, 4 Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.65000 | ¥16.65 |
10 | ¥11.10500 | ¥111.05 |
100 | ¥8.54890 | ¥854.89 |
500 | ¥7.72752 | ¥3,863.76 |
1,000 | ¥6.64079 | ¥6,640.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.27861 | ¥18,835.83 |
6,000 | ¥6.13372 | ¥36,802.32 |