TCK106AF,LF | ||
---|---|---|
DigiKey Part Number | TCK106AFLFTR-ND - Tape & Reel (TR) TCK106AFLFCT-ND - Cut Tape (CT) TCK106AFLFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TCK106AF,LF | |
Description | IC PWR SWITCH P-CHANNEL 1:1 5SMV | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Power Switch/Driver 1:1 P-Channel 1A SMV | |
Datasheet | Datasheet | |
EDA/CAD Models | TCK106AF,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.1V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 63mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SMV | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.82000 | ¥3.82 |
10 | ¥3.08900 | ¥30.89 |
25 | ¥2.82600 | ¥70.65 |
100 | ¥2.10240 | ¥210.24 |
250 | ¥1.90500 | ¥476.25 |
500 | ¥1.57654 | ¥788.27 |
1,000 | ¥1.18240 | ¥1,182.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.08387 | ¥3,251.61 |
6,000 | ¥1.01818 | ¥6,109.08 |
15,000 | ¥0.95249 | ¥14,287.35 |
30,000 | ¥0.87367 | ¥26,210.10 |
75,000 | ¥0.84082 | ¥63,061.50 |