TC4W53FU,LF | ||
---|---|---|
DigiKey Part Number | TC4W53FULFTR-ND - Tape & Reel (TR) TC4W53FULFCT-ND - Cut Tape (CT) TC4W53FULFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TC4W53FU,LF | |
Description | IC MUX/DEMUX DUAL 1X1 8SOP | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | Switch IC 2 Channel 8-SSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | TC4W53FU,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | - | |
Multiplexer/Demultiplexer Circuit | - | |
Switch Circuit | - | |
Number of Channels | 2 | |
On-State Resistance (Max) | 160Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 18V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-SSOP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | TC4W53FU |
EDA Models | TC4W53FU,LF Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.58000 | ¥3.58 |
10 | ¥2.89400 | ¥28.94 |
25 | ¥2.64680 | ¥66.17 |
100 | ¥1.97060 | ¥197.06 |
250 | ¥1.78588 | ¥446.47 |
500 | ¥1.47792 | ¥738.96 |
1,000 | ¥1.10845 | ¥1,108.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.01607 | ¥3,048.21 |
6,000 | ¥0.95450 | ¥5,727.00 |
15,000 | ¥0.89291 | ¥13,393.65 |
30,000 | ¥0.81902 | ¥24,570.60 |
75,000 | ¥0.78823 | ¥59,117.25 |
Attribute | Description |
---|---|
Other Names | TC4W53FULF(BDKR-ND TC4W53FULF(BCT-ND TC4W53FULF(BCT TC4W53FULF(BDKR TC4W53FULFTR TC4W53FULF(BTR TC4W53FULFCT TC4W53FU,LF(B TC4W53FULF(BTR-ND TC4W53FU,LF(T TC4W53FULFDKR |
Standard Package | 3,000 |