TB6559FG,8,EL | ||
---|---|---|
DigiKey Part Number | TB6559FG8ELTR-ND - Tape & Reel (TR) TB6559FG8ELCT-ND - Cut Tape (CT) TB6559FG8ELDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TB6559FG,8,EL | |
Description | IC MOTOR DRIVER 10V-30V 16HSOP | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Motor Driver NMOS, PMOS Parallel 16-HSOP | |
EDA/CAD Models | TB6559FG,8,EL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | NMOS, PMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1A | |
Voltage - Supply | 10V ~ 30V | |
Voltage - Load | 10V ~ 30V | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-BSOP (0.252", 6.40mm Width) + 2 Heat Tabs | |
Supplier Device Package | 16-HSOP | |
Base Product Number |
Resource Type | Link |
---|---|
Featured Product | Motor Controller and Driver ICs |
EDA Models | TB6559FG,8,EL Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.77000 | ¥15.77 |
10 | ¥14.14500 | ¥141.45 |
25 | ¥13.34200 | ¥333.55 |
100 | ¥11.36740 | ¥1,136.74 |
250 | ¥10.67392 | ¥2,668.48 |
500 | ¥9.33972 | ¥4,669.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥7.73861 | ¥11,607.92 |
3,000 | ¥7.20489 | ¥21,614.67 |
7,500 | ¥6.93806 | ¥52,035.45 |
10,500 | ¥6.67120 | ¥70,047.60 |
Attribute | Description |
---|---|
Other Names | TB6559FG(O8EL)CT TB6559FG(O,EL) TB6559FG8ELDKR TB6559FG(O8EL)DKR TB6559FGO8EL TB6559FG(OEL)CT-ND TB6559FGTR TB6559FG(O8EL) TB6559FG(OEL)DKR TB6559FG(OEL)CT TB6559FG8ELTR TB6559FG(O8EL)DKR-ND TB6559FG (O,8,EL) TB6559FGCT TB6559FG8ELCT TB6559FG(O8EL)CT-ND TB6559FGDKR-ND TB6559FGDKR TB6559FG(OEL)TR TB6559FG(OEL)TR-ND TB6559FG(O,8,EL) TB6559FG(O8EL)TR TB6559FG(OEL)DKR-ND TB6559FG(O8EL)TR-ND TB6559FGCT-ND TB6559FGTR-ND |
Standard Package | 1,500 |