TB6552FNG,C,8,EL | ||
---|---|---|
DigiKey Part Number | TB6552FNGC8ELTR-ND - Tape & Reel (TR) TB6552FNGC8ELCT-ND - Cut Tape (CT) TB6552FNGC8ELDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TB6552FNG,C,8,EL | |
Description | IC MOTOR DRIVER 2.7V-5.5V 16SSOP | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Motor Driver Power MOSFET PWM, Serial 16-SSOP | |
EDA/CAD Models | TB6552FNG,C,8,EL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | PWM, Serial | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 800mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Voltage - Load | 2.5V ~ 13.5V | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.60000 | ¥12.60 |
10 | ¥11.31700 | ¥113.17 |
25 | ¥10.67280 | ¥266.82 |
100 | ¥9.09490 | ¥909.49 |
250 | ¥8.53960 | ¥2,134.90 |
500 | ¥7.47214 | ¥3,736.07 |
1,000 | ¥6.19120 | ¥6,191.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.76422 | ¥11,528.44 |
6,000 | ¥5.55073 | ¥33,304.38 |
10,000 | ¥5.33724 | ¥53,372.40 |