SSM6L36FE,LM | ||
---|---|---|
DigiKey Part Number | SSM6L36FELMTR-ND - Tape & Reel (TR) SSM6L36FELMCT-ND - Cut Tape (CT) SSM6L36FELMDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SSM6L36FE,LM | |
Description | MOSFET N/P-CH 20V 0.5A ES6 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Mosfet Array 20V 500mA, 330mA 150mW Surface Mount ES6 | |
Datasheet | Datasheet | |
EDA/CAD Models | SSM6L36FE,LM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 500mA, 330mA | |
Rds On (Max) @ Id, Vgs | 630mOhm @ 200mA, 5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 1.23nC @ 4V | |
Input Capacitance (Ciss) (Max) @ Vds | 46pF @ 10V | |
Power - Max | 150mW | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | ES6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.50000 | ¥3.50 |
10 | ¥2.47100 | ¥24.71 |
100 | ¥1.24790 | ¥124.79 |
500 | ¥1.01818 | ¥509.09 |
1,000 | ¥0.75542 | ¥755.42 |
2,000 | ¥0.63555 | ¥1,271.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.63555 | ¥2,542.20 |
8,000 | ¥0.60762 | ¥4,860.96 |
12,000 | ¥0.52551 | ¥6,306.12 |
28,000 | ¥0.51566 | ¥14,438.48 |
100,000 | ¥0.42698 | ¥42,698.00 |