RN2908FE(TE85L,F) | ||
---|---|---|
DigiKey Part Number | RN2908FE(TE85LF)TR-ND - Tape & Reel (TR) RN2908FE(TE85LF)CT-ND - Cut Tape (CT) RN2908FE(TE85LF)DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RN2908FE(TE85L,F) | |
Description | TRANS 2PNP PREBIAS 0.1W ES6 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 200MHz 100mW Surface Mount ES6 | |
Datasheet | Datasheet | |
EDA/CAD Models | RN2908FE(TE85L,F) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 22kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
Frequency - Transition | 200MHz | |
Power - Max | 100mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | ES6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.76000 | ¥2.76 |
10 | ¥1.91900 | ¥19.19 |
100 | ¥0.96750 | ¥96.75 |
500 | ¥0.78908 | ¥394.54 |
1,000 | ¥0.58543 | ¥585.43 |
2,000 | ¥0.49255 | ¥985.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.49255 | ¥1,970.20 |
8,000 | ¥0.47091 | ¥3,767.28 |
12,000 | ¥0.40727 | ¥4,887.24 |
28,000 | ¥0.39964 | ¥11,189.92 |
100,000 | ¥0.33091 | ¥33,091.00 |
200,000 | ¥0.32582 | ¥65,164.00 |