RN2708,LF

DigiKey Part Number
RN2708LFTR-ND - Tape & Reel (TR)
RN2708LFCT-ND - Cut Tape (CT)
RN2708LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN2708,LF
Description
PNPX2 BRT Q1BSR10KOHM Q1BER47KOH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 200MHz 200mW Surface Mount USV
Datasheet
 Datasheet
EDA/CAD Models
RN2708,LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
22kOhms
Resistor - Emitter Base (R2)
47kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
200MHz
Power - Max
200mW
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
USV
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.36000¥2.36
10¥1.62600¥16.26
100¥0.79510¥79.51
500¥0.66290¥331.45
1,000¥0.46064¥460.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.39923¥1,197.69
6,000¥0.37033¥2,221.98
9,000¥0.30710¥2,763.90
30,000¥0.30168¥9,050.40
75,000¥0.27097¥20,322.75
150,000¥0.23484¥35,226.00
Manufacturers Standard Package