RN2608(TE85L,F) | ||
---|---|---|
DigiKey Part Number | RN2608(TE85LF)TR-ND - Tape & Reel (TR) RN2608(TE85LF)CT-ND - Cut Tape (CT) RN2608(TE85LF)DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RN2608(TE85L,F) | |
Description | TRANS 2PNP PREBIAS 0.3W SM6 | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 200MHz 300mW Surface Mount SM6 | |
Datasheet | Datasheet | |
EDA/CAD Models | RN2608(TE85L,F) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 22kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
Frequency - Transition | 200MHz | |
Power - Max | 300mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | SM6 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | RN2607-09 |
EDA Models | RN2608(TE85L,F) Models |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8541.21.0095 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥2.59300 | ¥25.93 |
100 | ¥1.31050 | ¥131.05 |
500 | ¥1.06902 | ¥534.51 |
1,000 | ¥0.79319 | ¥793.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.66729 | ¥2,001.87 |
6,000 | ¥0.63797 | ¥3,827.82 |
9,000 | ¥0.55176 | ¥4,965.84 |
30,000 | ¥0.54141 | ¥16,242.30 |
75,000 | ¥0.44831 | ¥33,623.25 |
150,000 | ¥0.44141 | ¥66,211.50 |
Attribute | Description |
---|---|
Other Names | RN2608(TE85LF)TR RN2608(TE85LF)DKR RN2608(TE85LF)CT |
Standard Package | 3,000 |