RN1711,LF | ||
---|---|---|
DigiKey Part Number | RN1711LFTR-ND - Tape & Reel (TR) RN1711LFCT-ND - Cut Tape (CT) RN1711LFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RN1711,LF | |
Description | NPNX2 BRT Q1BSR10KOHM Q1BERINF.K | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount USV | |
EDA/CAD Models | RN1711,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
Frequency - Transition | 250MHz | |
Power - Max | 200mW | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | USV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.36000 | ¥2.36 |
10 | ¥1.62600 | ¥16.26 |
100 | ¥0.79510 | ¥79.51 |
500 | ¥0.66290 | ¥331.45 |
1,000 | ¥0.46064 | ¥460.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.39923 | ¥1,197.69 |
6,000 | ¥0.37033 | ¥2,221.98 |
9,000 | ¥0.30710 | ¥2,763.90 |
30,000 | ¥0.30168 | ¥9,050.40 |
75,000 | ¥0.27097 | ¥20,322.75 |
150,000 | ¥0.23484 | ¥35,226.00 |