RN1701,LF | ||
---|---|---|
DigiKey Part Number | RN1701LFTR-ND - Tape & Reel (TR) RN1701LFCT-ND - Cut Tape (CT) RN1701LFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RN1701,LF | |
Description | NPNX2 BRT Q1BSR4.7KOHM Q1BER4.7K | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount USV | |
EDA/CAD Models | RN1701,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 4.7kOhms | |
Resistor - Emitter Base (R2) | 4.7kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 200mW | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | USV | |
Base Product Number |
Resource Type | Link |
---|---|
EDA Models | RN1701,LF Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.21.0075 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.36000 | ¥2.36 |
10 | ¥1.62600 | ¥16.26 |
100 | ¥0.79510 | ¥79.51 |
500 | ¥0.66288 | ¥331.44 |
1,000 | ¥0.46061 | ¥460.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.39921 | ¥1,197.63 |
6,000 | ¥0.37031 | ¥2,221.86 |
9,000 | ¥0.30708 | ¥2,763.72 |
30,000 | ¥0.30166 | ¥9,049.80 |
75,000 | ¥0.27095 | ¥20,321.25 |
150,000 | ¥0.23483 | ¥35,224.50 |
Attribute | Description |
---|---|
Other Names | RN1701LFCT RN1701LFTR RN1701LFDKR RN1701,LF(T RN1701,LF(B |
Standard Package | 3,000 |