HN1B04FE-Y,LF | ||
---|---|---|
DigiKey Part Number | HN1B04FE-YLFTR-ND - Tape & Reel (TR) HN1B04FE-YLFCT-ND - Cut Tape (CT) HN1B04FE-YLFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HN1B04FE-Y,LF | |
Description | TRANS NPN/PNP 50V 0.15A ES6 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 50V 150mA 80MHz 100mW Surface Mount ES6 | |
Datasheet | Datasheet | |
EDA/CAD Models | HN1B04FE-Y,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 150mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 2mA, 6V | |
Power - Max | 100mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | ES6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.36000 | ¥2.36 |
10 | ¥1.62600 | ¥16.26 |
100 | ¥0.79510 | ¥79.51 |
500 | ¥0.66290 | ¥331.45 |
1,000 | ¥0.46064 | ¥460.64 |
2,000 | ¥0.39922 | ¥798.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.39922 | ¥1,596.88 |
8,000 | ¥0.37033 | ¥2,962.64 |
12,000 | ¥0.30710 | ¥3,685.20 |
28,000 | ¥0.30168 | ¥8,447.04 |
100,000 | ¥0.24026 | ¥24,026.00 |
200,000 | ¥0.23484 | ¥46,968.00 |