HDEPW10GEA51F | ||
---|---|---|
DigiKey Part Number | HDEPW10GEA51F-ND | |
Manufacturer | ||
Manufacturer Product Number | HDEPW10GEA51F | |
Description | HDD 14TB 3.5" SATA III 5V-12V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 14TB SATA III 3.5" 5V, 12V |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 14TB | |
Memory Type | - | |
Form Factor | 3.5" | |
Speed - Read | - | |
Speed - Write | - | |
Voltage - Supply | 5V, 12V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | 5°C ~ 55°C | |
Size / Dimension | 147.00mm x 101.85mm x 26.10mm | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8471.70.4065 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,443.11000 | ¥3,443.11 |
10 | ¥3,392.10400 | ¥33,921.04 |
25 | ¥3,315.59080 | ¥82,889.77 |
Attribute | Description |
---|---|
Other Names | MG07ACA14TE HDEPW10GEA51 |
Standard Package | 1 |