RN1313,LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF3D18FU,LXHF

DigiKey Part Number
264-DF3D18FULXHFTR-ND - Tape & Reel (TR)
264-DF3D18FULXHFCT-ND - Cut Tape (CT)
264-DF3D18FULXHFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF3D18FU,LXHF
Description
TVS DIODE 12VWM 33VC USM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
33V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount USM
Datasheet
 Datasheet
EDA/CAD Models
DF3D18FU,LXHF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
16.2V
Voltage - Clamping (Max) @ Ipp
33V
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)
Power - Peak Pulse
80W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
9pF @ 1MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67,342
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.23000¥2.23
10¥1.45500¥14.55
100¥0.79630¥79.63
500¥0.69828¥349.14
1,000¥0.65444¥654.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.36179¥1,085.37
Manufacturers Standard Package