2SK880-BL(TE85L,F) | ||
---|---|---|
DigiKey Part Number | 2SK880-BL(TE85LF)TR-ND - Tape & Reel (TR) 2SK880-BL(TE85LF)CT-ND - Cut Tape (CT) 2SK880-BL(TE85LF)DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2SK880-BL(TE85L,F) | |
Description | JFET N-CH 50V SC70 | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | JFET N-Channel 50 V 100 mW Surface Mount SC-70 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 50 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 6 mA @ 10 V | |
Voltage - Cutoff (VGS off) @ Id | 1.5 V @ 100 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 13pF @ 10V | |
Power - Max | 100 mW | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 2SK880 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8541.21.0095 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.63000 | ¥4.63 |
10 | ¥3.93500 | ¥39.35 |
100 | ¥2.73230 | ¥273.23 |
500 | ¥2.13348 | ¥1,066.74 |
1,000 | ¥1.73409 | ¥1,734.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.55017 | ¥4,650.51 |
6,000 | ¥1.47136 | ¥8,828.16 |
9,000 | ¥1.36627 | ¥12,296.43 |
30,000 | ¥1.33473 | ¥40,041.90 |
Attribute | Description |
---|---|
Other Names | 2SK880-BL(TE85LF)CT 2SK880-BL(TE85LF)TR 2SK880-BLTE85LF 2SK880-BL(TE85LF)DKR |
Standard Package | 3,000 |