2SK879-GR(TE85L,F) | ||
---|---|---|
DigiKey Part Number | 2SK879-GR(TE85LF)TR-ND - Tape & Reel (TR) 2SK879-GR(TE85LF)CT-ND - Cut Tape (CT) 2SK879-GR(TE85LF)DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2SK879-GR(TE85L,F) | |
Description | JFET N-CH USM | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | JFET N-Channel 100 mW Surface Mount USM | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | N-Channel | |
Current - Drain (Idss) @ Vds (Vgs=0) | 2.6 mA @ 10 V | |
Voltage - Cutoff (VGS off) @ Id | 400 mV @ 100 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 8.2pF @ 10V | |
Power - Max | 100 mW | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | USM | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 2SK879 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.21.0095 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.25000 | ¥3.25 |
10 | ¥2.79700 | ¥27.97 |
100 | ¥1.94290 | ¥194.29 |
500 | ¥1.51678 | ¥758.39 |
1,000 | ¥1.23283 | ¥1,232.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.10208 | ¥3,306.24 |
6,000 | ¥1.04604 | ¥6,276.24 |
9,000 | ¥0.97133 | ¥8,741.97 |
30,000 | ¥0.94891 | ¥28,467.30 |
75,000 | ¥0.92472 | ¥69,354.00 |
Attribute | Description |
---|---|
Other Names | 2SK879-GR (TE85L,F) 2SK879-GR(TE85LF)CT 2SK879-GR(TE85LF)DKR 2SK879-GR(TE85LF)TR |
Standard Package | 3,000 |